Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC113
Order Code1206547
Also Known AsGTIN UPC EAN: 5051259000803
Technical Datasheet
1.719 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €3.200 |
5+ | €3.030 |
10+ | €2.880 |
Price for:Each
Minimum: 1
Multiple: 1
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC113
Order Code1206547
Also Known AsGTIN UPC EAN: 5051259000803
Technical Datasheet
Compressed Gas TypeButane
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Butane gas to refill soldering irons, lighters, igniters and glue guns and other portable gas powered appliances.
- Highly flammable liquefied propellant gas
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Compressed Gas Type
Butane
Volume
200ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for PPC113
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:27111397
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
UN Hazard Code:1950