Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.450 |
| 5+ | €5.960 |
| 10+ | €5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€7.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC117
Order Code1760687
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape ColourBlack
Total Tape Thickness177.2 mil (4.5 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Length - Imperial49.2ft
Tape Length - Metric15m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PPC117 sealing tape is a high-quality PVC (Polyvinyl Chloride) tape designed for reliable sealing and insulation. Measuring 12mm in width and 15m in length, this black tape provides strong adhesion, making it ideal for electrical, industrial, and DIY applications. Its durable PVC material offers excellent resistance to moisture, abrasion, and chemicals, ensuring long-lasting performance. Perfect for sealing wires, cables, and other components, this tape helps maintain safety and prevent damage. The compact roll size allows for easy storage and convenient use in a variety of tasks.
- Techni seal self-adhesive foam sealants
- Removable support liner on the other side prevents stretch during application
- Suitable for general sealing and cushioning applications
- Used for abrasive protection, security bonding, electrolytic and anti-vibration insulation
- Coated on the face side with an acrylic pressure sensitive adhesive for easy positioning
Technical Specifications
Adhesive Type
Self Adhesive
Total Tape Thickness
177.2 mil (4.5 mm)
Roll Length - Metric
15m
Tape Length - Metric
15m
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black
Roll Length - Imperial
49.2ft
Tape Length - Imperial
49.2ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1