Print Page
Image is for illustrative purposes only. Please refer to product description.
233 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.640 |
5+ | €8.190 |
Price for:Each
Minimum: 1
Multiple: 1
€9.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC119
Order Code1760689
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape ColourBlack
Total Tape Thickness236.2 mil (6 mm)
Roll Length - Imperial-
Roll Length - Metric-
Tape Length - Imperial39.4ft
Tape Length - Metric12m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PPC119 is a high-quality PVC sealing tape designed for insulation, bundling, and general-purpose sealing applications. With a black finish and dimensions of 19.05mm width x 12m length, it offers strong adhesion, flexibility, and durability, making it ideal for electrical, automotive, and industrial uses.
- PVC material – provides excellent insulation and durability
- 19.05mm x 12m size – suitable for various sealing and wrapping needs
- Strong adhesive backing – ensures a secure and long-lasting bond
- Black colour – ideal for discreet and professional applications
- Versatile use – perfect for electrical insulation, bundling, and sealing
Technical Specifications
Adhesive Type
Self Adhesive
Total Tape Thickness
236.2 mil (6 mm)
Roll Length - Metric
-
Tape Length - Metric
12m
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black
Roll Length - Imperial
-
Tape Length - Imperial
39.4ft
Product Range
-
Technical Docs (1)
Alternatives for PPC119
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2