Print Page
Image is for illustrative purposes only. Please refer to product description.
1.647 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.000 |
15+ | €2.500 |
25+ | €2.060 |
100+ | €1.760 |
150+ | €1.540 |
250+ | €1.370 |
1000+ | €1.340 |
1500+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPW00027
Order Code2494894
Technical Datasheet
Connector Type A2.1mm DC Power Plug
Connector to Connector2.1mm DC Power Plug to 2.1mm DC Power Plug
Connector Type B2.1mm DC Power Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- DC connector plug to plug leads
- 2.1mm DC connector
- Moulded plug & strain reliefs
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
2.1mm DC Power Plug
Connector Type B
2.1mm DC Power Plug
Cable Length - Metric
3m
Product Range
-
Connector to Connector
2.1mm DC Power Plug to 2.1mm DC Power Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035