Print Page
Image is for illustrative purposes only. Please refer to product description.
1.303 In Stock
800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.740 |
25+ | €1.450 |
75+ | €1.200 |
150+ | €1.020 |
250+ | €0.894 |
500+ | €0.792 |
1500+ | €0.776 |
2500+ | €0.760 |
Price for:Each
Minimum: 5
Multiple: 5
€8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPW00029
Order Code2494896
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to 2.5mm DC Power Plug
Connector Type A2.5mm DC Power Plug
Cable Length - Imperial19.7"
Connector Type B2.5mm DC Power Plug
Cable Length - Metric0.5m
Jacket ColourBlack
Product Range-
Product Overview
- 2.5mm DC connector
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to 2.5mm DC Power Plug
Cable Length - Imperial
19.7"
Cable Length - Metric
0.5m
Product Range
-
Connector Type A
2.5mm DC Power Plug
Connector Type B
2.5mm DC Power Plug
Jacket Colour
Black
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01