Print Page
Image is for illustrative purposes only. Please refer to product description.
1.308 In Stock
950 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
15+ | €1.740 |
25+ | €1.440 |
100+ | €1.220 |
150+ | €1.070 |
250+ | €0.948 |
1000+ | €0.929 |
1500+ | €0.910 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPW00030
Order Code2494897
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to 2.5mm DC Power Plug
Connector Type A2.5mm DC Power Plug
Connector Type B2.5mm DC Power Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
PPW00030 is a reliable barrel power cord designed with 2.5mm DC power plugs on both ends. With a compact length of 3.28ft (1m) and a sleek black finish, it offers a secure power connection for low-voltage DC devices in various residential, commercial, and industrial applications.
- 2.5mm DC power plugs: ensures consistent and secure connectivity on both ends
- 1m (3.28ft) length: ideal for applications requiring a shorter, flexible power cord
- Durable construction: built for long-lasting performance in demanding environments
- Sleek black finish: provides a professional and discreet appearance
- Versatile application: suitable for a range of low-voltage DC devices and systems
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to 2.5mm DC Power Plug
Connector Type B
2.5mm DC Power Plug
Cable Length - Metric
1m
Product Range
-
Connector Type A
2.5mm DC Power Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015