Print Page
Image is for illustrative purposes only. Please refer to product description.
441 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.930 |
| 5+ | €12.540 |
| 10+ | €11.290 |
| 25+ | €10.740 |
| 50+ | €10.050 |
| 100+ | €9.790 |
Price for:Each
Minimum: 1
Multiple: 1
€15.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000257
Order Code2946149
Technical Datasheet
Audio Video Connector AHDMI Micro Plug - Type D
Audio Video Connector BVGA Receptacle + 3.5mm Audio Jack + Micro USB B Receptacle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Video Connector A
HDMI Micro Plug - Type D
Product Range
-
Audio Video Connector B
VGA Receptacle + 3.5mm Audio Jack + Micro USB B Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03