Print Page
Image is for illustrative purposes only. Please refer to product description.
231 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €59.390 |
10+ | €54.580 |
25+ | €50.490 |
Price for:Each
Minimum: 1
Multiple: 1
€59.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-0.5
Order Code1734664
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Sensor MountingPanel / Chassis
Electrical ConnectionQuick Connect
Switching Voltage Max30V
Pressure Port Size0.2"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Product Overview
The PSF100A-0.5 is a 0.004 to 0.018PSI Pressure Switch with polycarbonate case and 0.187 x 0.02-inch tab-type terminals. This switch is the rugged ultra-sensitive pressure switch incorporates a patented polyurethane diaphragm/SPST-NO contact design offering protection against false actuation due to shock and vibration. Ideal for panel/chassis mounting.
- Patented shock and vibration resistance
- Miniature size
- Lightweight
- Quick response time
- Dependable long life
- Rugged military standards
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Pressure Type
-
Sensor Mounting
Panel / Chassis
Switching Voltage Max
30V
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Pressure Fitting Style
Dual Radial Barbed
Electrical Connection
Quick Connect
Pressure Port Size
0.2"
Deadband Min
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00753