Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.880 |
10+ | €40.320 |
25+ | €37.290 |
Price for:Each
Minimum: 1
Multiple: 1
€43.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-6.0
Order Code1734667
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Sensor MountingPanel / Chassis
Switching Voltage Max30V
Electrical ConnectionQuick Connect
Pressure Port Size0.2"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Product Overview
The PSF100A-6.0 is a rugged yet ultra-sensitive Pressure Switch incorporates a patented dual diaphragm/dual contact design offering protection against false actuation due to shock and vibration.
- Patented shock and vibration resistance
- Lightweight
- Quick response time
- Dependable long life (20+ million cycles)
- Gold contact points (dual)
- Rugged military standards (MIL-SPEC)
- 0.217psi, 14.92mbar, 6" H2O Proof pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Pressure Fitting Style
Dual Radial Barbed
Switching Voltage Max
30V
Pressure Port Size
0.2"
Deadband Min
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711