Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
75 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €58.500 |
10+ | €53.760 |
25+ | €49.730 |
Price for:Each
Minimum: 1
Multiple: 1
€58.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-711
Order Code1734673
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Sensor MountingPanel / Chassis
Switching Voltage Max30V
Electrical ConnectionQuick Connect
Switching Current Max40mA
Pressure Port Size-
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Overview
The PSF102-7651-711 is a Pressure Sensor with high resolution/accuracy field adjustment mechanism.
- Miniature size, lightweight
- Dependable long life (20+ million cycles)
- Gold contact points
- PCB terminals available
- Custom design and engineering available
- Many standard ports and mounting options
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
40°F
Pressure Fitting Style
Dual Radial Barbed
Switching Voltage Max
30V
Switching Current Max
40mA
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
150°F
Technical Docs (2)
Alternatives for PSF102-7651-711
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886