Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.430 |
10+ | €41.330 |
25+ | €38.640 |
Price for:Each
Minimum: 1
Multiple: 1
€44.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-9-80
Order Code1734685
Technical Datasheet
Pressure TypeVacuum
Pressure Port Type1/4" Axial Port
Pressure Fitting Style1/4" Axial Port
Operating Pressure Min0.3psi
Operating Pressure Max2.9psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max250VAC
Electrical ConnectionQuick Connect
Switching Current Max25A
Pressure Port Size1/4"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Range-
SVHCTo Be Advised
Product Overview
The PSF109S-9-80 is a versatile high-current Vacuum Switch offers a controllable hysteresis (deadband), a wide-range field adjustable set point, snap action and choice of standard vacuum port design options. For custom applications, our in-house design and engineering team provide rapid prototyping and manufacturing turnaround.
- Controllable hysteresis (dead band)
- In 81 to 300" H2O 2.9 to 11.9psi field adjustable pressure set point
- Snap action basic switch, up to 25A, 125/250VAC
- Dependable long life (10+ million cycles)
- 0.25" Diameter port style
- Small size, lightweight
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
1/4" Axial Port
Operating Pressure Max
2.9psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
40°F
Product Range
-
Pressure Port Type
1/4" Axial Port
Operating Pressure Min
0.3psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
25A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
150°F
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02