Print Page
Image is for illustrative purposes only. Please refer to product description.
2.893 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.300 |
10+ | €2.720 |
25+ | €2.230 |
100+ | €1.900 |
150+ | €1.640 |
250+ | €1.450 |
1000+ | €1.420 |
1500+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01547
Order Code1280702
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourYellow
External Diameter8.3mm
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The PSG01547 is a 2-pin 3-positions 8.3mm RCA/Phono Socket with gold plated copper contacts, gold plated copper body and a yellow ABS cover. This audio/video female connector has right angle through hole termination.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Yellow
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
8.3mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for PSG01547
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006