Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.300 |
25+ | €8.760 |
50+ | €8.340 |
100+ | €7.610 |
250+ | €6.600 |
Price for:Each
Minimum: 1
Multiple: 1
€10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPV1061
Order Code1826435
Technical Datasheet
Chuck Size-
Chuck Capacity Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PV1061 is a double ended Pin Vice with handy holder for drills, taps and pins. It offers 2 reversible collets: 0 to 1.2mm, 1.3 to 2.4 + 0.80 to 2mm and 1.8 to 2.9mm.
- Anti-roll 6 sided body
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Chuck Size
-
Product Range
-
Chuck Capacity Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036