Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPV510M GROMMET PK 100
Order Code1189052
Technical Datasheet
157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.330 |
5+ | €17.780 |
10+ | €15.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€19.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPV510M GROMMET PK 100
Order Code1189052
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia20mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PV510M grommet is a closed round blank diaphragm grommet designed for sealing pre-drilled holes in panels or enclosures. Made from durable PVC, it has a diameter of 20 mm and a groove width of 1.6mm, offering a snug fit and effective sealing for unused holes. This pack of 100 grommets is ideal for bulk use in electrical, automotive, and industrial applications.
- Braided PE material offers flexibility and protection from abrasion and wear
- Flexible and robust PVC ensures long-lasting performance
- Sized for 20mm holes with a 1.6mm groove for easy installation
- Ideal for electrical enclosures, automotive panels, and industrial setups
- Comes in a pack of 100, perfect for bulk or repeated use
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
-
Mounting Hole Dia
20mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24