Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S05-1100-BLK
Order Code1297958
Product RangePVI Series
Technical Datasheet
44 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.470 |
| 5+ | €44.070 |
| 10+ | €38.660 |
| 25+ | €33.600 |
| 100+ | €29.900 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€52.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S05-1100-BLK
Order Code1297958
Product RangePVI Series
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter4.72mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePVI Series
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PVI Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
4.72mm
Length - Imperial
100ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896