Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.540 |
10+ | €14.430 |
25+ | €13.480 |
50+ | €12.380 |
100+ | €11.230 |
Price for:Each
Minimum: 1
Multiple: 1
€15.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoQC-650 UK
Order Code3255338
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage240VAC
Battery Size CodeAAA, AA
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (23-Jan-2024)
Product Overview
QC-650-UK is a quick-charge battery charger designed for AA batteries, providing fast and efficient charging. This charger is compact and easy to use, offering reliable charging for high-demand devices. It’s ideal for users who need a quick and safe solution to charge AA batteries.
- Quick-charge functionality for faster battery charging
- Designed for AA batteries, offering efficient charging
- Compact and easy-to-use design for convenience
- Reliable performance for high-demand applications
- Safe and efficient charging with built-in protection
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
AAA, AA
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102