Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-527B-02-BB
Order Code1634669
Product RangeR13 Series
Your Part Number
Technical Datasheet
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.650 |
| 10+ | €3.220 |
| 50+ | €3.040 |
| 150+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-527B-02-BB
Order Code1634669
Product RangeR13 Series
Technical Datasheet
Product RangeR13 Series
Pushbutton Switch TypeStandard
Contact Voltage AC Nom125V
Contact Current Max16A
Contact Current DC Max-
Contact Voltage VDC-
SVHCTo Be Advised
Product Overview
The R13-527B-02-BB is a double-pole single-throw (DPST) Pushbutton Switch with ON-OFF function. The R13-527 series switch has Ag alloy contact, silver plated copper alloy terminal and nylon 66 frame/actuator.
- Current rating of 16A at 125V and 6A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1500VAC
- Nylon 66/PC (94 -V2) actuator and nylon 66 (94 -V2) frame
- Silver plated copper alloy terminals and Ag alloy contacts
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
R13 Series
Contact Voltage AC Nom
125V
Contact Current DC Max
-
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Contact Current Max
16A
Contact Voltage VDC
-
Technical Docs (1)
Alternatives for R13-527B-02-BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006