Print Page
Image is for illustrative purposes only. Please refer to product description.
965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
12+ | €1.860 |
100+ | €1.690 |
500+ | €1.440 |
1000+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-548A-05-BB
Order Code1634679
Technical Datasheet
Pushbutton Switch TypeStandard
Contact Voltage AC Nom125V
Contact Voltage DC Nom14V
Contact Current Max3A
SVHCTo Be Advised
Product Overview
The R13-548A-05-BB is a single-pole single-throw Pushbutton Switch with solder terminals, 2P DPST (On)-Off operation and momentary function.
- Two pin momentary action
- Current rating of 3A at 125V, 1.5A at 250VAC and 6A at 14VDC and 3A at 28VDC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Black actuator and black frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage DC Nom
14V
SVHC
To Be Advised
Contact Voltage AC Nom
125V
Contact Current Max
3A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002161