Print Page
Image is for illustrative purposes only. Please refer to product description.
892 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
12+ | €2.290 |
100+ | €2.080 |
500+ | €1.780 |
1000+ | €1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-548DL-05-BR
Order Code1634676
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter12.1mm
Contact ConfigurationSPST
Switch OperationOn-Off
Contact Current Max3A
Pushbutton Actuator StyleRound Raised
Contact Voltage AC Nom125V
Actuator / Cap Colour-
Contact Voltage DC Nom14V
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max6A
Contact Voltage VDC14V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The R13-548DL-05-BR is a single-pole single-throw (SPST) illuminated Pushbutton Switch with solder terminals, ON-OFF (LED) function. The R13-584 series switch has red actuator.
- Current rating of 6A at 14VDC and 3A at 28VDC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Red actuator and black frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.1mm
Switch Operation
On-Off
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
6A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
-
Contact Configuration
SPST
Contact Current Max
3A
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
14V
Contact Voltage VAC
-
Contact Voltage VDC
14V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for R13-548DL-05-BR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002253