Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-608A1-02-BB-9A
Order Code1634609
Product RangeR13
Technical Datasheet
254 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.770 |
10+ | €2.270 |
50+ | €2.110 |
150+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-608A1-02-BB-9A
Order Code1634609
Product RangeR13
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOff-On
Switch MountingPanel Mount
Product RangeR13
Contact Current Max16A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (17-Dec-2014)
Product Overview
The R13-608A1-02-BB-9A is a single-pole single-throw (SPST) panel-mount Slide Switch with ON-OFF function. The R13 series switch supports vertical orientation.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 1500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Current Max
16A
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Switch Operation
Off-On
Product Range
R13
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Alternatives for R13-608A1-02-BB-9A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005