Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R14-005-01-000112000
Order Code2355380
Technical Datasheet
1.919 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.880 |
10+ | €4.010 |
50+ | €3.620 |
100+ | €3.180 |
200+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R14-005-01-000112000
Order Code2355380
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions-
Convert From GenderReceptacle
Inter Series Connector BRCA / Phono
Convert To Positions-
Convert To GenderPlug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R14-005-01-000112000 is a RCA plug to BNC jack Straight Adaptor with brass centre contacts, brass body and a POM insulator.
- BNC end 50Ω, RCA phono end 75Ω impedance nom.
- 250MHz Frequency
- -40 to 60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
RCA / Phono
Convert To Gender
Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP-R14-005-01-000112000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108