Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R19-038-01-002621000
Order Code1826186
Technical Datasheet
1.527 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.730 |
10+ | €7.990 |
50+ | €7.220 |
100+ | €6.880 |
200+ | €6.390 |
Price for:Each
Minimum: 1
Multiple: 1
€9.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R19-038-01-002621000
Order Code1826186
Technical Datasheet
Impedance50ohm
Product Overview
The R19-038-01-002621000 from Multicomp Pro is a straight SMA jack to BNC plug adapter.
- Brass with nickel (100?" minimum) plated body
- Beryllium copper with gold plated centre contact
- PTFE insulator
- Operating junction temperature range from -20°C to 80°C
- Connector interface in accordance MIL-STD-348 A standard
- Maximum working voltage is 500V
- Frequency range from DC to 4GHz
- Impedance is 50 ohm
Applications
Industrial, RF Communications, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
50ohm
Technical Docs (1)
Alternatives for MP-R19-038-01-002621000
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0154