Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R23-004-00-002621000
Order Code1826208
Technical Datasheet
659 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.840 |
10+ | €4.790 |
50+ | €4.330 |
100+ | €4.130 |
200+ | €3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R23-004-00-002621000
Order Code1826208
Technical Datasheet
Convert From Coax TypeFME
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAdaptor
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The R23-004-00-002621000 is a RF/coaxial Adaptor with FME plug to SMA plug connection. It has nickel-plated brass body, gold-plated beryllium copper contact centre and a PTFE insulator.
- 50Ω Nominal impedance
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Convert From Coax Type
FME
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Adaptor
SVHC
Lead (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092