Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €263.410 |
5+ | €241.910 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€263.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG223
Order Code3407390
Technical Datasheet
Coaxial Cable TypeRG223
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter5.3mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
RG223 Coaxial Cable is a high-performance 50-ohm cable designed for reliable signal transmission. Measuring 328 feet (100 meters) in length, it is ideal for use in RF communications, broadcast, and data transmission applications.
- Ensures minimal signal loss with 50-ohm impedance
- Provides 100 meters of cable, suitable for extended installations
- Built to withstand harsh environmental conditions
- Ideal for RF communications, broadcast, and data transmission
- Consistently delivers strong and clear signal transmission over long distances
Technical Specifications
Coaxial Cable Type
RG223
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Silver Plated Copper
External Diameter
5.3mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7