Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.100 |
5+ | €22.670 |
10+ | €19.760 |
Price for:Each
Minimum: 1
Multiple: 1
€24.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG401
Order Code2064898
Technical Datasheet
Coaxial Cable TypeRG401
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket Colour-
Jacket MaterialUnjacketed
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size-
External Diameter6.35mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RG401 is a Coaxial Cable with silver-plated copper inner conductor and a PTFE dielectric.
- CPR: Not Yet Qualified
- 95.1pF/m Capacitance
- 69.5% Velocity of propagation
- 8.4Ω/km Inner conductor DCR
- 18GHz Maximum operating frequency
- 3000Vrms Maximum operating voltage
- 3000Vrms Minimum corona extinction voltage
- 7500Vrms Minimum voltage withstand
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG401
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
-
Conductor Material
Silver Plated Copper
External Diameter
6.35mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
Unjacketed
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15