Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNB1-3.2
Order Code2057027
Product RangeRNB
Technical Datasheet
232 In Stock
17.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.130 |
5+ | €5.110 |
10+ | €4.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNB1-3.2
Order Code2057027
Product RangeRNB
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeRNB
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
RNB1-3.2 ring tongue terminal is a high-quality ring terminal designed for secure connections in electrical systems. It features a M3 screw size with a #5 hole, and is compatible with 16 AWG (1.5 mm²) wires. This terminal is ideal for use in applications requiring strong, reliable electrical connections, particularly in automotive, industrial, and power distribution systems.
- Provides a tight, secure fit for M3 screws in electrical connections
- Designed to fit 16AWG wires for medium power applications
- Provides a stable connection, minimizing disconnections in vibrating or moving environments
- Made from quality materials for long-term reliability and excellent conductivity
- Used in systems requiring secure, reliable connections
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
16AWG
Product Range
RNB
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RNB1-3.2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06