Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNYD1-3.2
Order Code1687756
Product RangeRNYD
Technical Datasheet
171 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.350 |
5+ | €10.300 |
10+ | €8.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNYD1-3.2
Order Code1687756
Product RangeRNYD
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeRNYD
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RNYD1-3.2 is a #4 stud red insulated Ring Terminal made of copper with nylon insulator. It has double crimp copper sleeve on barrel termination and it accepts up to 22 to 16AWG wire gauge.
- 600V at 105°C Maximum voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
16AWG
Product Range
RNYD
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RNYD1-3.2
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073