Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE1-3.2
Order Code9971548
Product RangeRVE
Technical Datasheet
585 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.460 |
5+ | €9.550 |
10+ | €7.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€11.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE1-3.2
Order Code9971548
Product RangeRVE
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeRVE
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Product Overview
RVE1-3.2 Ring Tongue Terminal is a red, insulated terminal designed for secure connections. It fits M2.5 and #4 screws, accommodates wire sizes of 16 AWG (1.5mm²), and is part of the RVE series.
- Ring tongue design ensures a firm and reliable connection with screws
- Fits M2.5 and #4 screws, suitable for various applications
- Red insulation helps prevent accidental shorts and enhances safety
- Accommodates 16 AWG (1.5mm²) wire, providing flexibility for different wiring needs
- Designed for reliable performance and long-lasting use
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
16AWG
Product Range
RVE
Insulator Material
Vinyl
Stud Size - Imperial
#4
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RVE1-3.2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06365