Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.770 |
5+ | €30.540 |
25+ | €27.300 |
Price for:Each
Minimum: 1
Multiple: 1
€36.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSD60/0-30V
Order Code4433919
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 30V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SD60/0-30V is a Moving Coil Panel Meter with red/black pointer and aluminium scale. It offers left zero hand pointer position and within width of pointer zero position difference.
- Over current - Within 5 items of rate current
- 1500Ω ±10% Coil resistance
- 100μADC ±2.5% Current sensitivity
- ±0.4m/m Friction tolerance
- 90°C Measuring range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
-
Meter Range
0V to 30V
Panel Cutout Width
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08