Print Page
Image is for illustrative purposes only. Please refer to product description.
904 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.820 |
| 10+ | €1.440 |
| 25+ | €1.250 |
| 50+ | €1.140 |
| 100+ | €1.050 |
Price for:Each
Minimum: 5
Multiple: 5
€9.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSDAMB-00715BT00
Order Code9186182
Technical Datasheet
Memory / Card TypeMultiMediaCard (MMC)
Insert & Eject MechanismPush-Push
Connector TypeMemory Socket
No. of Contacts7Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
Product Overview
The SDAMB-00715BT00 is a 7-position 1-row right-angle surface mount Multimedia Card Connector with gold-plated copper alloy contacts and LCP glass fibre housing.
- 40mΩ Contact resistance
- 1000MΩ Insulation resistance
- 250VAC Voltage rating
- 0.5A Current rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Memory / Card Type
MultiMediaCard (MMC)
Connector Type
Memory Socket
Contact Material
Copper
Product Range
-
Insert & Eject Mechanism
Push-Push
No. of Contacts
7Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002072