Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSDBMF-00915B0T2
Order Code9186174
Product RangeSDBMF
Technical Datasheet
5.795 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
10+ | €2.940 |
25+ | €2.560 |
50+ | €2.340 |
100+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSDBMF-00915B0T2
Order Code9186174
Product RangeSDBMF
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSDBMF
Product Overview
The SDBMF-00915B0T2 from Multicomp Pro is a SD memory card connector.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
SDBMF
Technical Docs (2)
Alternatives for SDBMF-00915B0T2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00762