Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSGD-120-3
Order Code2431456
Technical Datasheet
Supply Voltage DC Min8V
Supply Voltage DC Max40V
Sensor HousingFlange Mount
No. of Pins4 Pin
Output Current20mA
Operating Magnetic Force Min10G
Product Range-
Alternatives for SGD-120-3
1 Product Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage DC Min
8V
Sensor Housing
Flange Mount
Output Current
20mA
Product Range
-
Supply Voltage DC Max
40V
No. of Pins
4 Pin
Operating Magnetic Force Min
10G
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45