Print Page
Image is for illustrative purposes only. Please refer to product description.
3.783 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
10+ | €3.470 |
25+ | €2.870 |
50+ | €2.450 |
100+ | €2.140 |
250+ | €1.890 |
500+ | €1.850 |
1000+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10167R
Order Code1283799
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C7
Cable Length - Metric2m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Jan-2022)
Product Overview
SH10167R mains power cord is a 2-meter cable designed to connect European mains plugs to IEC 60320 C7 connectors (commonly known as Figure 8 connectors). With its black jacket, this power cord is ideal for a range of electronic devices, ensuring a reliable and efficient power connection. Ideal for use with appliances and devices requiring a Figure 8 power connection, simplifying setup and usage. Ideal for use with appliances and devices requiring a Figure 8 power connection, simplifying setup and usage.
- Compatible with a wide range of devices, ensuring versatility for powering various electronics
- Provides ample reach for convenient placement of devices, enhancing flexibility in setups
- Built to withstand daily wear and tear, ensuring long-lasting durability for everyday use
- Offers a professional appearance while protecting the cable from external damage
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C7
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SH10167R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095