Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ11A-13-F
Order Code2306225
Product RangeSMAJ Series
Technical Datasheet
10.207 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ11A-13-F
Order Code2306225
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18.2V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage12.2V
Maximum Breakdown Voltage13.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
11V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
12.2V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMAJ11A-13-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144