Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €516.540 |
Price for:Each
Minimum: 1
Multiple: 1
€516.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP1-25
Order Code2146295
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingFlange Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The SP1-25 is a compact durable Transducer utilizes a flexible cable, a spring-loaded spool and a potentiometer to detect and measure linear position. The SP1 string pot is designed for tight spaces, high-cycle applications and generously allows cable misalignment with 4 different measurement ranges and handy mounting brackets, the SP1 is a perfect solution for many applications, from light industrial to OEM.
- Handy mounting bracket - mounts easily and quickly in several directions
- Designed for cable misalignment - long cable life, even when installation isn’t perfect
- Polycarbonate enclosure - withstands impacts and chemicals
- Free-release tolerant - greatly reduces damage due to mis-handling of cable
- 25" Full stroke range
- 500K Cycles potentiometer cycle life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Flange Mount
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956
