Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €0.977 |
250+ | €0.954 |
Price for:Each
Minimum: 100
Multiple: 100
€97.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23259
Order Code2747487
Technical Datasheet
Screw Head StyleRound Head Slotted
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Length1.28"
Fastener MaterialSteel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Screw Head Style
Round Head Slotted
Thread Size - Imperial
4-40
Fastener Material
Steel
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
-
Screw Length
1.28"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134