Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.520 |
3+ | €21.450 |
5+ | €19.610 |
10+ | €17.160 |
15+ | €16.820 |
25+ | €16.470 |
50+ | €16.130 |
100+ | €15.790 |
Price for:Each
Minimum: 1
Multiple: 1
€24.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC5086.
Order Code2396145
Technical Datasheet
Kit Contents305mm of EMI Shield Heat Shrink Tubing, 4.76mm ID, and 914.4mm 24AWG Grounding Wire
Product Range-
Product Overview
The SPC5086 EMI Shield Heat Shrink Tubing Kit (2:1) combines two proven technologies into a single, easy to install product for adding EMI protection to wire and cable bundles. It is ideal for cable diameters of 12.7mm and less. The product is comprised of MIL-I-23053/5 polyolefin heat shrink tubing and an EMI shielding fabric woven of nickel-over-copper-plated polyester taffeta cloth which provides outstanding shielding performance.
- Black colour
- Easy one-step installation
- High performance Mil-Spec jacketing
- Excellent high frequency EMI shielding
- -55 to 135°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
305mm of EMI Shield Heat Shrink Tubing, 4.76mm ID, and 914.4mm 24AWG Grounding Wire.
Technical Specifications
Kit Contents
305mm of EMI Shield Heat Shrink Tubing, 4.76mm ID, and 914.4mm 24AWG Grounding Wire
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608