Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPTW64
Order Code1191006
Product RangeSPTW
Technical Datasheet
148 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.090 |
| 10+ | €3.160 |
| 25+ | €2.780 |
| 50+ | €2.490 |
| 100+ | €2.180 |
| 250+ | €2.140 |
| 500+ | €2.090 |
| 1000+ | €2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPTW64
Order Code1191006
Product RangeSPTW
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.251"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSPTW
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPTW64 Ultra Thin Wall Heat Shrink Tubing from Pro-Power is made from flame-retardant, black polyolefin. Suitable for use in high-density wiring and other restrictive space applications.
- Black ultra thin wall polyolefin heat shrink tubing - flammability rated ASTM D876
- Shrink ratio 2:1
- Rapid shrink at 100°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.251"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.2mm
Product Range
SPTW
Technical Docs (1)
Alternatives for SPTW64
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008