Print Page

Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.990 |
10+ | €54.510 |
Price for:Each
Minimum: 1
Multiple: 1
€62.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780860
Order Code2851223
Technical Datasheet
Operating Temperature Min0°C
External Height213mm
External Width36mm
External Depth54mm
Product Overview
This Multicomp Pro mini anemometer MP780860 offers an effective way of measuring air velocity, volume and temperature. They are most commonly used for testing the efficiency of ventilation systems, heating and air-conditioning system but find regular use in controlled laboratory testing in applications such as wind tunnels. They are also used for measuring outdoor wind conditions, parts of the manufacturing process, air intake and more.
- Displayed units: m/s, ft/min, km/h, mph and knots
- Air temperature: -10 to 60°C
- Accuracy: ±3.5%
- Bluetooth interface transferring files to portable devices
- Dimensions (HxWxD): 185x55x38mm
- Weight: 139g
- Auto power off and disable auto power off
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Laboratory, Environmental, Heating and Ventilation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Operating Temperature Min
0°C
External Width
36mm
External Height
213mm
External Depth
54mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29