Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.400 |
10+ | €52.270 |
Price for:Each
Minimum: 1
Multiple: 1
€60.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780863
Order Code2851224
Technical Datasheet
External Height6mm
External Width54mm
External Depth204mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro MP780863 meter measures temperature and humidity with low power consumption and high precision. These meters can be used in factories, laboratories, research institutes, food, health, environmental protection, and other fields.
- Mini temperature and humidity meter with Bluetooth
- Dual digital LCD display
- Digital sensor type
- Data hold and max/min functions
- Backlight display
- Low battery indicated
- Auto power off and disable auto power off
- 12-month limited warranty *view Terms & Conditions for details
- Dimensions (HxWxD): 185x55x38mm
- Weight: 139g
Applications
Test & Measurement, Laboratory, Research & Development
Notes
3 Years Manufacturer Warranty.
Technical Specifications
External Height
6mm
External Depth
204mm
External Width
54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29