Print Page
Image is for illustrative purposes only. Please refer to product description.
749 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.740 |
| 3+ | €20.000 |
| 5+ | €17.240 |
| 10+ | €15.150 |
| 15+ | €14.850 |
| 25+ | €14.540 |
| 75+ | €14.240 |
| 150+ | €13.940 |
Price for:Each
Minimum: 1
Multiple: 1
€21.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 6.4 CLR
Order Code1191034
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.251"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.051"
I.D. Recovered Max - Metric1.3mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High temperature heat shrink tubing suitable for aircraft and chemically hostile environments. It is ideal for covering rollers, heaters, probes and high temperature terminals.
- Exceptional chemical resistance
- Non-flammable
- 327˚C shrink temperature
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.051"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.251"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.3mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004687