Print Page
Image is for illustrative purposes only. Please refer to product description.
476 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
5+ | €8.410 |
10+ | €6.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVE1-3.2
Order Code9971696
Technical Datasheet
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Product Overview
The SVE1-3.2 is a red insulated Fork Terminal made of copper with tin plated finish of 0.75mm thickness and a vinyl insulator. It has crimp termination and it accepts 22 to 16AWG wire gauge.
- 600V at 75°C Maximum voltage
- 19A Rated current
- -30 to +75°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Alternatives for SVE1-3.2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072