Print Page
Image is for illustrative purposes only. Please refer to product description.
284 In Stock
45.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.880 |
5+ | €9.070 |
10+ | €7.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVES1-4
Order Code9971718
Technical Datasheet
Wire Size AWG Min22AWG
Conductor Area CSA1.5mm²
Product Overview
The SVES1-4 is a spade Fork Terminal with red vinyl insulator, tin-plated surface treatment copper terminal. 0.5 to 1.5mm² conductor cross-section, M4 stud size, 22 to 16AWG wire size, easy entry and butted seam.
- 18A Maximum electrical current
- 600V Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068