Print Page
Image is for illustrative purposes only. Please refer to product description.
24.113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.430 |
100+ | €1.020 |
500+ | €0.714 |
1000+ | €0.510 |
5000+ | €0.446 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP120
Order Code9294210
Technical Datasheet
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd65W
DC Collector Current5A
RF Transistor CaseTO-220
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Product Overview
The TIP120 from Multicomp Pro are through hole, darlington transistor in TO-220 package. This transistor is used for low speed switching and amplification.
- Collector emitter voltage (Vce) of 60V
- Continuous collector current (Ic) of 5A
- Power dissipation of 65W
- Operating junction temperature range from -65°C to 150°C
- Collector emitter saturation voltage of 2V at Ic=3A
- DC current gain of 1000 at Ic=3A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
5A
DC Current Gain hFE
1000hFE
SVHC
No SVHC (25-Jun-2025)
Power Dissipation Pd
65W
RF Transistor Case
TO-220
Transistor Mounting
Through Hole
Technical Docs (2)
Alternatives for TIP120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002