Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP122..
Order Code9294236
Product RangeMulticomp Pro Darlington NPN Transistors
Technical Datasheet
2.515 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.860 |
| 10+ | €1.490 |
| 100+ | €1.060 |
| 500+ | €0.745 |
| 1000+ | €0.532 |
| 5000+ | €0.466 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP122..
Order Code9294236
Product RangeMulticomp Pro Darlington NPN Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd65W
DC Collector Current5A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product RangeMulticomp Pro Darlington NPN Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP122 from Multicomp Pro are through hole, darlington transistor in TO-220 package. This transistor is used for low speed switching and amplification.
- Collector emitter voltage (Vce) of 100V
- Continuous collector current (Ic) of 5A
- Power dissipation of 65W
- Operating junction temperature range from -65°C to 150°C
- Collector emitter saturation voltage of 2V at Ic=3A
- DC current gain of 1000 at Ic=3A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Notes
TIP 122 is the NPN transistor, the PNP complimentary pair is TIP127 transistor
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
65W
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
5A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
Multicomp Pro Darlington NPN Transistors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TIP122..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002