Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP142
Order Code9294287
Product RangeMulticomp Pro Darlington Transistors
Technical Datasheet
2.006 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.270 |
10+ | €3.050 |
100+ | €2.370 |
500+ | €1.780 |
1000+ | €1.330 |
5000+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP142
Order Code9294287
Product RangeMulticomp Pro Darlington Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd125W
DC Collector Current10A
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product RangeMulticomp Pro Darlington Transistors
Qualification-
Product Overview
The TIP142 from Multicomp Pro are through hole, darlington transistor in TO-247(3P) package. This transistor is used for low speed switching and amplification.
- Collector emitter voltage (Vce) of 100V
- Continuous collector current (Ic) of 10A
- Power dissipation of 125W
- Operating junction temperature range from -65°C to 150°C
- Collector emitter saturation voltage of 2V at Ic=5A
- DC current gain of 500 at Ic=10A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
125W
RF Transistor Case
TO-247
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
10A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
Multicomp Pro Darlington Transistors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP142
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006