Print Page
Image is for illustrative purposes only. Please refer to product description.
10.466 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
10+ | €2.760 |
100+ | €2.150 |
500+ | €1.610 |
1000+ | €1.210 |
5000+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP150
Order Code1440104
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo300V
Power Dissipation Pd80W
DC Collector Current7A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE150hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The TIP150 is a NPN Darlington Power Transistor with 300V collector-emitter voltage and 80W power dissipation.
- Collector-emitter sustaining voltage (Vceo (sus) = 30V minimum)
- Collector-emitter saturation voltage(Vce (sat) = 2V maximum at Ic = 5A)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
80W
RF Transistor Case
TO-220
DC Current Gain hFE
150hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
300V
DC Collector Current
7A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00183