Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-080-118
Order Code1675067
Product RangeVTX
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.300 |
5+ | €24.570 |
10+ | €22.340 |
25+ | €20.480 |
Price for:Each
Minimum: 1
Multiple: 1
€27.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-080-118
Order Code1675067
Product RangeVTX
Technical Datasheet
Power Rating80VA
Primary Voltages230V
Secondary Voltages2 x 18V
Winding TypeSingle Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter90mm
Height40mm
Secondary Current Nom2.22A
Product RangeVTX
SVHCTo Be Advised
Product Overview
VTX-146-080-118 from Multicomp is an open style toroidal transformer with flying leads. It features a single primary winding and dual secondary windings.
- Power rating is 80VA
- Input voltage is 230VAC, typical regulation is 11%
- Output voltage is 2 x 18VAC, output current is 2.22A
- Low level radiated magnetic field
- Secondary windings can be connected in series or parallel or used independently
Technical Specifications
Power Rating
80VA
Secondary Voltages
2 x 18V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
40mm
Product Range
VTX
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
90mm
Secondary Current Nom
2.22A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VTX-146-080-118
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1