Print Page
Image is for illustrative purposes only. Please refer to product description.
248 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.890 |
10+ | €13.290 |
Price for:Each
Minimum: 1
Multiple: 1
€17.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-YH47-08-01000
Order Code1169690
Technical Datasheet
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Product Overview
MP-YH47-08-01000 RF/Coaxial Cable Assembly is a 1-meter (3.28-foot) cable featuring SMA plugs on both ends. It is made from RG174 coaxial cable with a 50-ohm impedance, designed for reliable high-frequency signal transmission.
- RG174 cable with 50-ohm impedance ensures minimal signal loss and optimal performance
- SMA plugs provide a reliable and stable connection for RF applications
- Black insulation and robust connectors ensure long-lasting performance and resistance to wear
- 1 meter length offers flexibility in setup and installation
- Suitable for various high-frequency and communication applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
1m
Connector Type B
SMA Straight Plug
Cable Length - Imperial
3.28ft
Technical Docs (1)
Alternatives for MP-YH47-08-01000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024