Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No061-7005
Order Code1440023
Product Range061-7005-8 Series
Technical Datasheet
2.039 In Stock
2.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.570 |
10+ | €3.740 |
50+ | €3.480 |
150+ | €3.170 |
Price for:Each
Minimum: 1
Multiple: 1
€4.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No061-7005
Order Code1440023
Product Range061-7005-8 Series
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter19mm
Product Range061-7005-8 Series
Product Overview
The 061-7005 is a 19mm Fluted Control Knob, made of solid aluminium in black colour.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shaft Type
-
Knob Material
Aluminium
Knob Diameter
19mm
Shaft Diameter
-
Knob / Dial Style
Round with Top Indicator Line
Product Range
061-7005-8 Series
Technical Docs (1)
Alternatives for 061-7005
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012